Filter Your Search
1 - 5 of 5 results
|
ADG711BRUZ-REEL7
Analog Devices Inc
|
$3.3452 | No | Yes | Active | 3 V | YES | 8 Ω | 100 mΩ | 20 ns | 12 ns | SPST | CMOS | CAN ALSO OPERATE WITH 5 V SUPPLY | NC | 1 | 4 | 58 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG711BRUZ-REEL
Analog Devices Inc
|
$3.3452 | No | Yes | Active | 3 V | YES | 8 Ω | 100 mΩ | 20 ns | 12 ns | SPST | CMOS | CAN ALSO OPERATE WITH 5 V SUPPLY | NC | 1 | 4 | 58 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG711BRUZ
Analog Devices Inc
|
$3.4067 | No | Yes | Active | 3 V | YES | 8 Ω | 100 mΩ | 20 ns | 12 ns | SPST | CMOS | CAN ALSO OPERATE WITH 5 V SUPPLY | NC | 1 | 4 | 58 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG711BRUZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 8 Ω | 100 mΩ | 20 ns | 12 ns | SPST | CMOS | CAN ALSO OPERATE WITH 5 V SUPPLY | 1 | 4 | 58 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | ||||||||||
|
ADG711BRUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 8 Ω | 100 mΩ | 20 ns | 12 ns | SPST | CMOS | CAN ALSO OPERATE WITH 5 V SUPPLY | 1 | 4 | 58 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown |