Filter Your Search
1 - 2 of 2 results
|
ADG836YCP-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.8 V | YES | 1.4 Ω | 100 mΩ | 37 ns | 9 ns | SPDT | CMOS | CAN ALSO OPERATE WITH 2.5V AND 3.3V SUPPLIES | NO/NC | 2 | 2 | 67 dB | SEPARATE OUTPUT | 1.95 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-XQCC-N12 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 240 | 12 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | ANALOG DEVICES INC | QFN | MO-220-VEED-1, LFCSP-12 | 12 | unknown | 8542.39.00.01 | ||||
|
ADG836YCP-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.8 V | YES | 1.4 Ω | 100 mΩ | 37 ns | 9 ns | SPDT | CMOS | CAN ALSO OPERATE WITH 2.5V AND 3.3V SUPPLIES | 1 | 2 | 67 dB | 1.95 V | 1.65 V | AUTOMOTIVE | S-XQCC-N12 | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | MO-220-VEED-1, LFCSP-12 | 12 | unknown |