Filter Your Search
1 - 4 of 4 results
|
ADL2012S-1R2M-T01
TDK Corporation
|
$0.3260 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 500 mΩ | 20 % | YES | 1 MHz | 550 mA | 500 MHz | FERRITE | 0805 | RF INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.65 mm | 2.2 mm | 1.25 mm | TDK CORP | CHIP | compliant | TDK | ||||||||||||
|
ADL2012-2R2M-T01
TDK Corporation
|
$0.3260 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 500 mΩ | 20 % | YES | 1 MHz | 550 mA | 360 MHz | FERRITE | 0805 | RF INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.65 mm | 2.2 mm | 1.25 mm | TDK CORP | CHIP | compliant | TDK | ||||||||||||
|
ADL2012-1R5M-T01
TDK Corporation
|
$0.8314 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 210 mΩ | 20 % | YES | 1 MHz | 1 A | 450 MHz | FERRITE | 0805 | RF INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.65 mm | 2.2 mm | 1.25 mm | TDK CORP | CHIP | compliant | TDK | ||||||||||||
|
ADL200LH
TDK Corporation
|
Check for Price | Obsolete | NO | 1 | 9 | TDK CORP | , DIP9/14,.3 | unknown | 8542.39.00.01 | 5 | PLASTIC/EPOXY | DIP | DIP9/14,.3 | 65 mA | NO | 210 ns | Not Qualified | 5 V |