Filter Your Search
1 - 4 of 4 results
|
ADM208ARZ-REEL
Analog Devices Inc
|
$2.0860 | No | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | 5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 4 | 10 V | 1.6 mA | INVERTED | 5 µs | 9 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AD, SOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM208ARZ
Analog Devices Inc
|
$4.2056 | No | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 4 | 5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 4 | 10 V | 1.6 mA | INVERTED | 5 µs | 9 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AD, SOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM208ARZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | SCHMITT TRIGGER | 4 | 4 | 5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 4 | 5 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, MS-013AD, SOIC-24 | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
ADM208ARZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | SCHMITT TRIGGER | 4 | 4 | 5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 4 | 5 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G24 | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, MS-013AD, SOIC-24 | 24 | unknown | EAR99 | 8542.39.00.01 |