Filter Your Search
1 - 1 of 1 results
|
ADP1074ARWZ-RL
Analog Devices Inc
|
$5.1705 | No | Yes | Active | 24 V | 60 V | 4.7 V | YES | 660 kHz | ALSO AVAILABLE WITH SECONDARY INPUT VOLTAGE FROM 4.5 TO 36 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G24 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ANALOG DEVICES INC | SOIC-24 | 24 | RW-24 | compliant | 2017-10-04 | Analog Devices |