Filter Your Search
1 - 2 of 2 results
|
ADP1148AN-3.3
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 12 V | 3.33 V | 20 V | 3.5 V | 2 A | 2.3 mA | NO | PUSH-PULL | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.33 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ADP1148AN-3.3
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 12 V | 3.33 V | 20 V | 3.5 V | NO | PUSH-PULL | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | COMMERCIAL | R-PDIP-T14 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.33 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown |