Filter Your Search
1 - 2 of 2 results
|
ADP1715ARMZ-1.05R7
Analog Devices Inc
|
$1.5781 | No | Yes | Active | 5.5 V | 2.5 V | 1.05 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.0062 % | 0.0206 % | 1 | 1.0815 V | 1.0185 V | CMOS | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||
|
ADP1715ARMZ-1.05R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.5 V | 1.05 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.0815 V | 1.0185 V | CMOS | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, MO-187AA, MSOP-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo |