Filter Your Search
1 - 2 of 2 results
|
ADP1874ARQZ-0.3-R7
Analog Devices Inc
|
$1.8480 | No | Yes | Active | 12 V | 5 V | 20 V | 2.95 V | YES | PUSH-PULL | 300 kHz | ADJUSTABLE OUTPUT VOLTAGES AVAILABLE AS LOW AS 0.6V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SSOP | ROHS COMPLIANT, MO-137AB, QSOP-16 | 16 | RQ-16 | compliant | EAR99 | 8542.39.00.01 | ||
|
ADP1874ARQZ-0.3-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | 20 V | 2.95 V | YES | PUSH-PULL | 300 kHz | ADJUSTABLE OUTPUT VOLTAGES AVAILABLE AS LOW AS 0.6V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 225 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 640 µm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 16 | unknown |