Filter Your Search
1 - 2 of 2 results
|
ADR3440ARJZ-R7
Analog Devices Inc
|
$2.2458 | No | Yes | Active | 4.096 V | 4.0919 V | 4.1 V | 4.6 V | 4.3 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 8 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | SOIC | SOT-23, 6 PIN | 6 | RJ-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADR3440ARJZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | THREE TERMINAL VOLTAGE REFERENCE | R-PDSO-G6 | e3 | COMMERCIAL | 1 | 225 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOIC | , | 6 | unknown |