Parametric results for: ADR421BR-REEL7 under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adr421brreel7
Select parts from the table below to compare.
Compare
Compare
ADR421BR-REEL7
Analog Devices Inc
$7.5294 No No Obsolete 2.5 V 2.499 V 2.501 V 5 V 15 V 1 YES YES OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN THREE TERMINAL VOLTAGE REFERENCE 1 3 ppm/°C AUTOMOTIVE 0.12 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 R-8 not_compliant EAR99 8542.39.00.01 Analog Devices
ADR421BR-REEL7
Rochester Electronics LLC
Check for Price No Active 2.5 V 2.499 V 2.501 V 5 V 15 V 1 YES YES OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN THREE TERMINAL VOLTAGE REFERENCE 1 3 ppm/°C AUTOMOTIVE R-PDSO-G8 e0 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown