Filter Your Search
1 - 3 of 3 results
|
ADS5292IPFPR
Texas Instruments
|
$66.5619 | Yes | Yes | Active | 1.8 V | 2 V | 8 | 0.0244 % | 12 | 80 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 206 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G80 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | HTFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 12 mm | 1.2 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, TQFP80,.55SQ | 80 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS5292IPFP
Texas Instruments
|
$68.1503 | Yes | Yes | Active | 1.8 V | 2 V | 8 | 0.0244 % | 12 | 80 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 206 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G80 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | HTFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 12 mm | 1.2 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | QFP-80 | 80 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS5292IPFPT
Texas Instruments
|
$70.4539 | Yes | Yes | Active | 1.8 V | 2 V | 8 | 0.0244 % | 12 | 80 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 206 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G80 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | HTFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 12 mm | 1.2 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | QFP-80 | 80 | compliant | EAR99 | 8542.39.00.01 |