Filter Your Search
1 - 2 of 2 results
|
ADS8661IPW
Texas Instruments
|
$3.1777 | Yes | Yes | Active | 5 V | 12.288 V | 1 | 0.0085 % | 12 | 1.25 MHz | 550 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -12.288 V | 1 | BINARY | SAMPLE | 9 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | 2016-12-31 | Texas Instruments | ||
|
ADS8661IPWR
Texas Instruments
|
$3.2224 | Yes | Yes | Active | 5 V | 12.288 V | 1 | 0.0085 % | 12 | 1.25 MHz | 550 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -12.288 V | 1 | BINARY | SAMPLE | 9 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 2016-12-31 | Texas Instruments |