Filter Your Search
1 - 2 of 2 results
|
ADSP-2173BST-80
Rochester Electronics LLC
|
Check for Price | No | No | Active | 24 | 14 | 10 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 8/16 BIT PARALLEL HOST INTERFACE PORT | YES | NO | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G128 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 128 | unknown | ||||||||||||
|
ADSP-2173BST-80
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 16 | 1024 | 24 | 14 | 10 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 8/16 BIT PARALLEL HOST INTERFACE PORT | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 2 | 16 | 27 mA | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.68X.85,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ANALOG DEVICES INC | QFP | LFQFP, QFP128,.68X.85,20 | 128 | compliant | 8542.31.00.01 |