Filter Your Search
1 - 2 of 2 results
|
ADV7120KP50-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.4 V | -1 V | 0.391 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 3 | CMOS | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 44 | unknown | |||||
|
ADV7120KP50-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1.4 V | -1 V | 0.391 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 3 | 125 mA | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 |