Filter Your Search
1 - 5 of 5 results
|
AF151-1CJ
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | UNIVERSAL | NO | 0.1 Hz | 10 kHz | CONTINUOUS TIME FILTER | -18 V | -5 V | -15 V | 2 | 2 AND 0 | 4.5 mA | 18 V | 5 V | BIPOLAR | OTHER | RESISTOR PROGRAMMABLE | R-CDIP-T24 | e0 | Not Qualified | 85 °C | -25 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
AF151-2CJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | UNIVERSAL | NO | 10 kHz | CONTINUOUS TIME FILTER | -18 V | -5 V | 2 | 2 AND 0 | 18 V | 5 V | BIPOLAR | OTHER | RESISTOR PROGRAMMABLE | R-CDIP-T24 | e0 | Not Qualified | 85 °C | -25 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
AF151-1CJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | UNIVERSAL | NO | 0.1 Hz | 10 kHz | CONTINUOUS TIME FILTER | -18 V | -5 V | -15 V | 2 | 2 AND 0 | 18 V | 5 V | OTHER | RESISTOR PROGRAMMABLE | R-CDIP-T24 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 24 | |||||||
|
AF151-1CJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | UNIVERSAL | NO | 0.1 Hz | 10 kHz | CONTINUOUS TIME FILTER | -18 V | -5 V | -15 V | 2 | 2 AND 0 | 4.5 mA | 18 V | 5 V | BIPOLAR | OTHER | RESISTOR PROGRAMMABLE | R-CDIP-T24 | e0 | Not Qualified | 85 °C | -25 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
AF151-2CJ
Texas Instruments
|
Check for Price | No | Obsolete | UNIVERSAL | NO | 10 kHz | CONTINUOUS TIME FILTER | -18 V | -5 V | 2 | 2 AND 0 | 18 V | 5 V | BIPOLAR | OTHER | RESISTOR PROGRAMMABLE | R-CDIP-T24 | e0 | Not Qualified | 85 °C | -25 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 |