Filter Your Search
1 - 10 of 15 results
|
AGL125V2-FG144I
Microchip Technology Inc
|
$24.2716 | No | Active | 1.2 V | 97 | 97 | 3072 | 125000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 125000 GATES | 1.575 V | 1.14 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | compliant | 8542.39.00.01 | |||||||||
|
AGL125V2-FG144YI
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.5 V | 125000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 125000 GATES | TERM PITCH-MIN | 250 MHz | 1.575 V | 1.14 V | S-PBGA-B144 | e0 | 3 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | FPBGA-144 | compliant | 8542.39.00.01 | BGA | 144 | |||||||||
|
AGL125V2-FG144
Actel Corporation
|
Check for Price | No | Transferred | 1.2 V | 97 | 97 | 3072 | 125000 | 3072 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 3072 CLBS, 125000 GATES | 108 MHz | 1.575 V | 1.14 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | compliant | |||||||||
|
AGL125V2-FG144I
Actel Corporation
|
Check for Price | No | Transferred | 1.2 V | 97 | 97 | 3072 | 125000 | 3072 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3072 CLBS, 125000 GATES | 108 MHz | 1.575 V | 1.14 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | compliant | ||||||||
|
AGL125V2-FG144I
Microsemi Corporation
|
Check for Price | No | Transferred | 1.2 V | 125000 | 3072 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3072 CLBS, 125000 GATES | 108 MHz | 1.575 V | 1.14 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | LBGA, | unknown | 8542.39.00.01 | |||||||||||
|
AGL125V2-FG144
Microchip Technology Inc
|
Check for Price | No | Active | 1.2 V | 97 | 97 | 3072 | 125000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 125000 GATES | 1.575 V | 1.14 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | compliant | 8542.39.00.01 | ||||||||||
|
AGL125V2-FG144T
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 133 | 133 | 3072 | 125000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 125000 GATES | TERM PITCH-MIN | 250 MHz | 1.575 V | 1.14 V | S-PBGA-B144 | e0 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | FPBGA-144 | unknown | 8542.39.00.01 | Microsemi Corporation | ||||||||
|
AGL125V2-FG144YI
Microchip Technology Inc
|
Check for Price | No | Active | 1.2 V | 97 | 97 | 3072 | 125000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 125000 GATES | 1.575 V | 1.14 V | S-PBGA-B144 | e0 | 3 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||||
|
AGL125V2-FG144Y
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.5 V | 125000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 125000 GATES | TERM PITCH-MIN | 250 MHz | 1.575 V | 1.14 V | S-PBGA-B144 | e0 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | FPBGA-144 | compliant | 8542.39.00.01 | BGA | 144 | ||||||||||
|
AGL125V2-FG144T
Microchip Technology Inc
|
Check for Price | No | Active | 1.5 V | 97 | 97 | 3072 | 125000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 125000 GATES | 1.575 V | 1.14 V | S-PBGA-B144 | e0 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.35 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 |