Filter Your Search
1 - 4 of 4 results
|
AH1760
Panasonic Electronic Components
|
$0.9843 | Yes | Active | 2 A | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 3A@125VAC | 2A@30VDC | 3 A | 125 V | 1.47 N | 500 µm | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 750 µm | NO | Silver (Ag) | SOLDER | 6.5 mm | 6 mm | 12.8 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | Panasonic | |||
|
AH17609
Panasonic Electronic Components
|
$0.9843 | Yes | Active | 2 A | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 3A@125VAC | 2A@30VDC | 3 A | 125 V | 0.47 N | 500 µm | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 750 µm | NO | Silver (Ag) | SOLDER | 6 mm | 6.5 mm | 12.8 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||
|
AH1760619
Panasonic Electronic Components
|
$1.1021 | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 0.47 N | 500 µm | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 750 µm | NO | Gold (Au) | SOLDER | 6 mm | 6.5 mm | 12.8 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||
|
AH176061
Panasonic Electronic Components
|
$1.1021 | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 1.47 N | 500 µm | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 750 µm | NO | Gold (Au) | SOLDER | 6.5 mm | 6 mm | 12.8 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.70.00 | Panasonic |