Filter Your Search
1 - 2 of 2 results
|
AK10-380C-Y
Littelfuse Inc
|
$105.4656 | Yes | Active | 520 V | 10 µA | 422 V | SILICON | 401 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 380 V | 1 | AVALANCHE | UL RECOGNIZED | 443 V | 5.2 MW | 380 V | R-X(NULL)-T2 | e4 | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | UNSPECIFIED | RECTANGULAR | SILVER | THROUGH-HOLE | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||
|
AK10-380C-Y-12
Littelfuse Inc
|
Check for Price | Yes | Active | 520 V | 10 µA | 422 V | SILICON | 401 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 380 V | 1 | AVALANCHE | UL RECOGNIZED | 443 V | 5.2 MW | 380 V | R-X(NULL)-T2 | e4 | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | UNSPECIFIED | RECTANGULAR | SILVER | THROUGH-HOLE | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 |