Filter Your Search
1 - 10 of 189 results
|
AM14
Voltronics Corporation
|
$27.1101 | Active | 125 V | AIR | VARIABLE CAPACITOR | SURFACE MOUNT | 14 pF | 1 pF | SURFACE MOUNT | 125 °C | -65 °C | VERTICAL | 1 | SMT | YES | GULL WING | 4.064 mm | VOLTRONICS CORP | , | compliant | EAR99 | 8532.30.00.90 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM1402ADCB
AMD
|
Check for Price | No | Obsolete | 4 | MOS | e0 | 70 °C | 16 | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | 2.54 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | RIGHT | AM14 | R-XDIP-T16 | SERIAL IN SERIAL OUT | 2.5 MHz | 256 | TRUE | CERAMIC | DIP16,.3 | 90 ns | 5.25 V | 4.75 V | 5 V | COMMERCIAL | THROUGH-HOLE | DUAL | POSITIVE EDGE | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AM1408L8
AMD
|
Check for Price | No | Obsolete | 1 | BIPOLAR | e0 | 70 °C | 16 | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | 2.54 mm | 19.431 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | R-CDIP-T16 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | COMMERCIAL | THROUGH-HOLE | DUAL | DIP | 16 | 500 mV | -5 V | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 0.19 % | -15 V | Not Qualified | 300 ns | 22 mA | 5 V | ||||||||||||||||||||||||||||||||||||||||||
|
AM140S705
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | 1 | 80 °C | -30 °C | 12 | 1.8 mm | 13.3 mm | 6.5 mm | ANATECH ELECTRONICS INC | unknown | 140 MHz | SAW FILTER | 50 OHM | 12 dB | SURFACE MOUNT | 50 OHM Ω | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM1403APCB
AMD
|
Check for Price | No | Obsolete | 2 | MOS | e0 | 70 °C | 8 | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | 2.54 mm | ADVANCED MICRO DEVICES INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | RIGHT | AM14 | R-PDIP-T8 | SERIAL IN SERIAL OUT | 2.5 MHz | 512 | TRUE | PLASTIC/EPOXY | DIP8,.3 | 90 ns | 5.25 V | 4.75 V | 5 V | COMMERCIAL | THROUGH-HOLE | DUAL | POSITIVE EDGE | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AM1408N8
AMD
|
Check for Price | No | Obsolete | 1 | BIPOLAR | e0 | 70 °C | 16 | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | 2.54 mm | 19.304 mm | 5.08 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | R-PDIP-T16 | 8 | PLASTIC/EPOXY | DIP16,.3 | COMMERCIAL | THROUGH-HOLE | DUAL | DIP | 16 | 500 mV | -5 V | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | Not Qualified | 300 ns | 22 mA | 5 V | |||||||||||||||||||||||||||||||||||||||||||
|
AM140S707
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | 1 | 80 °C | -30 °C | 12 | 1.8 mm | 13.3 mm | 6.5 mm | ANATECH ELECTRONICS INC | unknown | 140 MHz | SAW FILTER | 50 OHM | 10 dB | SURFACE MOUNT | 50 OHM Ω | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM1407
AMD
|
Check for Price | No | Obsolete | 2 | PMOS | e0 | 125 °C | -55 °C | 8 | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | ADVANCED MICRO DEVICES INC | TO-99, CAN8,.2 | compliant | 8542.39.00.01 | RIGHT | 1407 | O-MBCY-W8 | SERIAL IN SERIAL OUT | 100 | TRUE | METAL | CAN8,.2 | 100 ns | 5.25 V | 4.75 V | 5 V | MILITARY | WIRE | BOTTOM | POSITIVE EDGE | TO-99 | 8 | Not Qualified | MIL-STD-883 Class C | 2 MHz | ||||||||||||||||||||||||||||||||||||||||||||
|
AM14.5CR196
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | 1 | 19.05 mm | 82.55 mm | 57.15 mm | ANATECH ELECTRONICS INC | unknown | 14.5 kHz | CRYSTAL FILTER | 6.5 dB | PANEL MOUNT | 100 Hz | 50 OHM | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM1416-200
STMicroelectronics
|
Check for Price | Obsolete | 250 °C | 1 | NO | STMICROELECTRONICS | compliant | EAR99 | 12 A | SINGLE | 10 | NPN | 625 W |