Filter Your Search
1 - 2 of 2 results
|
AM186EMLV-25VCW
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 16 | 25 MHz | 16 | 20 | 25 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | LFQFP, | unknown | 8542.31.00.01 | |||||||||||
|
AM186EMLV-25VCW
AMD
|
Check for Price | No | Obsolete | 16 | 25 MHz | 16 | 20 | 25 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 68.75 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ADVANCED MICRO DEVICES INC | LFQFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | QFP | 100 |