Filter Your Search
1 - 1 of 1 results
|
AM1SS-2403S-NZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 24 V | 3.3 V | 26.4 V | 21.6 V | 3.135 V | 3.465 V | 1 | NO | NO | SEATED-HGT NOM | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.1 mm | AIMTEC INC | SIP-4 | compliant | EAR99 | aimtec |