Filter Your Search
1 - 2 of 2 results
|
AM27C128-120DCB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 131.072 kbit | 8 | 16KX8 | 5 V | 120 ns | UVPROM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||
|
AM27C128-120DCB
AMD
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | DIP | 28 |