Filter Your Search
1 - 10 of 21 results
|
AM27S180APCTB
AMD
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 50 ns | OTP ROM | 1 | 4000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 165 µA | TTL | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
AM27S180ADCB
AMD
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | OTP ROM | 1 | 32000 | 1.024 k | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 32.0675 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | DIP | 24 | |||||
|
AM27S180ADC
AMD
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | OTP ROM | 1 | 32000 | 1.024 k | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 32.0675 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | DIP | 24 | |||||
|
AM27S180ALMB
AMD
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | OTP ROM | 1 | 32000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
AM27S180A/B3C
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | OTP ROM | 1 | 8000 | 1.024 k | SYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.43 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.45SQ | unknown | EAR99 | 8542.32.00.71 | QLCC | 28 | |||
|
AM27S180ADCT
AMD
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 65 ns | OTP ROM | 1 | 4000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 170 µA | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
AM27S180A/BUA
AMD
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | OTP ROM | 1 | 128000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
AM27S180APC
AMD
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | OTP ROM | 1 | 32000 | 1.024 k | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 32.004 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | DIP | 24 | |||||
|
AM27S180ALM
AMD
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 55 ns | OTP ROM | 1 | 64000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
AM27S180APCB
AMD
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | OTP ROM | 1 | 32000 | 1.024 k | ASYNCHRONOUS | OPEN-COLLECTOR | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 32.004 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | DIP | 24 |