Filter Your Search
1 - 2 of 2 results
|
AM29BDD160GB64CKE
AMD
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 8K,64K | 512KX32 | 2.6 V | 64 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 16 | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | ADVANCED MICRO DEVICES INC | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AM29BDD160GB64CKE
Spansion
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 32 | 8K,64K | 512KX32 | 2.6 V | 64 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | 16 | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | QFP | PLASTIC, MO-108CB-1, QFP-80 | 80 | not_compliant | EAR99 | 8542.32.00.51 |