Filter Your Search
1 - 2 of 2 results
|
AM29DL161DB70WCF
AMD
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 70 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 8,31 | 1000000 | 1.0486 M | PARALLEL | YES | 5 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
AM29DL161DB70WCF
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | SPANSION INC | 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | unknown | EAR99 | 8542.32.00.51 | BGA | 48 |