Filter Your Search
1 - 1 of 1 results
|
AM79C961AKIW
AMD
|
Check for Price | No | Obsolete | ISA; EISA | 16 | 20 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; SYNC, BYTE; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 75 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | ADVANCED MICRO DEVICES INC | QFP | PLASTIC, QFP-132 | 132 | unknown | 8542.31.00.01 |