Filter Your Search
1 - 1 of 1 results
|
AMEOF700-15SHAMJZ
Aimtec
|
$203.2495 | Active | 115 V | 15 V | 264 V | 90 V | 14.25 V | 15.75 V | 26.7 A | 1 | NO | YES | ALSO OPERATE WITH 127-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 92 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | 400.5 W | R-XXMA-X | IEC, EN | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN 62368-1; EN/ES 60601-1, Two MOPP | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | AIMTEC INC | unknown |