Filter Your Search
1 - 1 of 1 results
|
AMES50-24SNZ-P
Aimtec
|
$17.8869 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 28.8 V | 2.2 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 52.8 W | R-MXMA-X | CIS, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 99 mm | 31 mm | AIMTEC INC | PACKAGE | compliant |