Filter Your Search
1 - 10 of 14 results
![]() |
AMP01AX
Analog Devices Inc
|
$44.1233 | No | No | Not Recommended | 80 µV | 570 kHz | 4.5 V/us | 10 nA | 4.8 mA | 10000 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 1 nA | -18 V | 0.005 % | 18 V | MILITARY | 10000 | 0.1 | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP18,.3 | 18 | Q-18 | not_compliant | EAR99 | 8542.31.00.01 | Analog Devices | |||
|
AMP01AX/883C
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 4.8 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
![]() |
AMP01AX/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 80 µV | 570 kHz | 4.5 V/us | 10 nA | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 1 nA | -18 V | 0.005 % | 18 V | MILITARY | 10000 | 0.1 | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-18 | 18 | unknown | EAR99 | 8542.33.00.01 | |||||||||
![]() |
AMP01AX/883C
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 80 µV | 570 kHz | 4.5 V/us | 10 nA | 4.8 mA | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 1 nA | -18 V | 0.005 % | 18 V | MILITARY | 10000 | 0.1 | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-18 | 18 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
AMP01AXMDX
Precision Monolithics Inc
|
Check for Price | No | Transferred | 9.6 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
![]() |
AMP01AXMDB
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 9.6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | 18 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
AMP01AX/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 4.8 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
![]() |
AMP01AXMDX
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 9.6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | 18 | unknown | EAR99 | 8542.31.00.01 | |||||||||||||||||||||
|
AMP01AX
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 4.8 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
![]() |
AMP-01AX/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | DIP | CERDIP-18 | 18 | unknown |