Filter Your Search
1 - 10 of 1,591 results
|
AMT26DS-FCQ
Crane Connectors
|
Check for Price | No | Transferred | 26 | 2 | 2.0066 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | SQUARE PC TAIL STYLE | NO | e0 | UL | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 3u inch | SOLDER | 0.158 inch | 0.25 inch | 0.098 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||
|
77311-1AMT26
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 26 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | e0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.1 inch | 2.6 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
AMT24DR-HCK
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
AMT232A-6350-W
CUI Devices
|
Check for Price | Yes | Active | CUI DEVICES | unknown | ROTARY POSITION ENCODER | ||||||||||||||||||||||||||||||||||||||
|
MAMT26DS-GQEU
Crane Connectors
|
Check for Price | Transferred | 26 | 2 | 2.0066 mm | 2 | FEMALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.157 inch | 0.368 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
MAMT20QS-CK-BH
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
AMT26DR-GCQ
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
AMT26DR-HTQ
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
AMT203S-0400-3175-S
CUI Devices
|
Check for Price | Yes | Active | CUI DEVICES | compliant | |||||||||||||||||||||||||||||||||||||||
|
AMT203-1024-2000-W
CUI Devices
|
Check for Price | Yes | Active | CUI DEVICES | compliant |