Filter Your Search
1 - 5 of 5 results
![]() |
AN3922NS
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP22,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.4 mm | 12.6 mm | 1.9 mm | PANASONIC CORP | SOIC | SOP, SOP22,.4 | 20 | unknown | 8542.39.00.01 | ||||||
![]() |
AN3922NK
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP20,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 19.1 mm | 4.75 mm | PANASONIC CORP | DIP | SDIP, SDIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||
|
AN3920K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 32 mA | e0 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP20,.3 | NO | Tin/Lead (Sn/Pb) | PANASONIC CORP | SDIP20,.3 | unknown | THROUGH HOLE MOUNT | NARROW BAND LOW POWER | |||||||||||||||||||||
![]() |
AN3928K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 5 V | 5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 26.7 mm | 5.05 mm | PANASONIC CORP | DIP | SDIP, SDIP28,.4 | 28 | unknown | 8542.39.00.01 | ||||||
![]() |
AN3925K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 13 mA | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.7 mm | 4.95 mm | PANASONIC CORP | DIP | SDIP, SDIP24,.3 | 24 | unknown | 8542.39.00.01 |