Filter Your Search
1 - 6 of 6 results
|
AN7815
Panasonic Electronic Components
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | TO-220AB | , SIP3,.1TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
JAN7815K
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 30 V | 17.5 V | 15 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.7 V | 14.3 V | BIPOLAR | 4.7 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | MIL-M-38510 | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | MICROSEMI CORP | TO-204AA | , | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
JAN7815K
Linfinity Microelectronics
|
Check for Price | Transferred | 30 V | 17.5 V | 15 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.7 V | 14.3 V | BIPOLAR | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | MIL-M-38510 | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-3, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||
|
AN7815F
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | SFM | , SIP3,.1ISO-TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
JAN7815T
Linfinity Microelectronics
|
Check for Price | Transferred | 30 V | 17.5 V | 15 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.7 V | 14.3 V | BIPOLAR | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | MIL-M-38510 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-39, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||
|
AN7815NSP
Panasonic Electronic Components
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | 5 % | R-PSSO-G2 | Not Qualified | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.6 mm | PANASONIC CORP | MODULE | TO-252, | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |