Filter Your Search
1 - 2 of 2 results
|
AN82527F8ST111
Intel Corporation
|
Check for Price | Yes | Obsolete | 16 | 16 | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | IT IS ALSO AVAILABLE IN QFP-44 PACKAGE | NO | MIL STD 1553 | NRZ | YES | 2 | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | INTEL CORP | QCCJ, | compliant | 8542.31.00.01 | ||
|
AN82527F8ST131
Intel Corporation
|
Check for Price | Yes | Obsolete | 16 | 16 | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | IT IS ALSO AVAILABLE IN QFP-44 PACKAGE | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG 3838 | NRZ | YES | 2 | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | INTEL CORP | QCCJ, | compliant | 8542.31.00.01 |