Filter Your Search
1 - 3 of 3 results
|
AP1120SBA
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 12 V | 4.8 V | 3.3 V | 1.3 V | 1 A | 1.8 V | 1.4 V | 1 A | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.4 V | 18 V | 0.0066 % | 0.033 % | 2 | 3.365 V | 3.235 V | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PDSO-G8 | Not Qualified | 1 | 150 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | DIODES INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
AP1120SBA
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 12 V | 4.8 V | 3.3 V | 1 A | 1.8 V | 1.4 V | 1 A | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.4 V | 2 | 3.365 V | 3.235 V | 1.836 V | 1.764 V | 2 % | R-PDSO-G8 | Not Qualified | 150 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||||
|
AP1120SBA
Anachip Corporation
|
Check for Price | No | Transferred | ANACHIP CORP | , | unknown | EAR99 | 8542.39.00.01 |