Filter Your Search
1 - 10 of 2,082 results
|
AP130-35SAG-7
Diodes Incorporated
|
$0.1560 | Yes | Yes | Active | 5.5 V | 2.7 V | 3.5 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.0105 % | 0.04 % | 1 | 3.57 V | 3.43 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23 | GREEN, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
AP130-35WG-7
Diodes Incorporated
|
$0.1601 | Yes | Yes | Active | 5.5 V | 2.7 V | 3.5 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.0105 % | 0.04 % | 1 | 3.57 V | 3.43 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | SOIC | GREEN, SC-59, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
AP130-33WG-7
Diodes Incorporated
|
$0.1604 | Yes | Yes | Active | 5.5 V | 2.7 V | 3.3 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.01188 % | 0.04 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | SOIC | LSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
AP130-15RG-7
Diodes Incorporated
|
$0.1794 | Yes | Yes | Active | 5.5 V | 2.7 V | 1.5 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.04 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | SOIC | GREEN, SC-59R, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AP130-18SAG-7
Diodes Incorporated
|
$0.1811 | Yes | Yes | Active | 5.5 V | 2.7 V | 1.8 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.0146 % | 0.04 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23 | GREEN, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
AP130-18YG-13
Diodes Incorporated
|
$0.2073 | Yes | Yes | Active | 5.5 V | 2.7 V | 1.8 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 0.0146 % | 0.04 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.48 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | GREEN, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
AP130-25RG-7
Diodes Incorporated
|
$0.2328 | Yes | Yes | Active | 5.5 V | 2.7 V | 2.5 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.015 % | 0.04 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | SOIC | LSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
AP130-15YG-13
Diodes Incorporated
|
$0.2567 | Yes | Yes | Active | 5.5 V | 2.7 V | 1.5 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 0.0135 % | 0.04 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.48 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | GREEN, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
AP130-33YRG-13
Diodes Incorporated
|
$0.2701 | Yes | Yes | Active | 5.5 V | 2.7 V | 3.3 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 0.01188 % | 0.04 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.48 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | GREEN, SOT-89R, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
AP130-28YL-13
Diodes Incorporated
|
$0.3251 | Yes | Yes | Active | 5.5 V | 2.7 V | 2.8 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.01428 % | 0.04 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.48 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | ROHS COMPLIANT, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |