Filter Your Search
1 - 1 of 1 results
|
AP7315-18W5-7
Diodes Incorporated
|
Check for Price | Yes | Active | 5.25 V | 2.8 V | 1.8 V | 340 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 440 mV | 6 V | 0.00441 % | 0.002682 % | 1 | 1.82 V | 1.78 V | CMOS | 1.111 % | R-PDSO-G5 | e3 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | SOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.96 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |