Filter Your Search
1 - 1 of 1 results
|
AP7361-33ER-13
Diodes Incorporated
|
$0.2222 | Yes | Not Recommended | 6 V | 4.3 V | 3.3 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 6.5 V | 0.033 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOT-223 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |