Filter Your Search
1 - 3 of 3 results
|
APT1231WA
Panasonic Electronic Components
|
$1.0569 | Yes | Active | 20 mA | YES | SURFACE MOUNT | 100 mA | 2 V | 5 kV | 10 mA | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 100 °C | -40 °C | 1 | PANASONIC CORP | ROHS COMPLIANT, SMD, DIP-4 | compliant | 8541.40.80.00 | Trigger Device Outputs | |||
|
APT1231WAY
Panasonic Electronic Components
|
$1.1381 | Yes | Active | 20 mA | YES | SURFACE MOUNT | 100 mA | 2 V | 5 kV | 10 mA | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 100 °C | -40 °C | 1 | PANASONIC CORP | ROHS COMPLIANT, SMD, DIP-4 | compliant | 8541.40.80.00 | Trigger Device Outputs | Panasonic | ||
|
APT1231WAW
Panasonic Electronic Components
|
Check for Price | Yes | Active | 20 mA | YES | SURFACE MOUNT | 100 mA | 2 V | 5 kV | 10 mA | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 100 °C | -40 °C | 1 | PANASONIC CORP | ROHS COMPLIANT, SMD, DIP-4 | compliant | 8541.40.80.00 | Trigger Device Outputs |