Filter Your Search
1 - 3 of 3 results
|
APT2X101D120J
Microchip Technology Inc
|
$39.7930 | Yes | Active | 93 A | 2.5 V | 420 ns | 250 µA | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 1.2 kV | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, L... more | ULTRA FAST SOFT RECOVERY | 1 kA | 1 | 1.2 kV | Not Qualified | R-PUFM-X4 | e1 | UL RECOGNIZED | 1 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
APT2X101D120J
Advanced Power Technology
|
Check for Price | Yes | Transferred | 93 A | 2.5 V | 47 ns | 250 µA | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 1.2 kV | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, L... more | ULTRA FAST SOFT RECOVERY | 1 kA | 1 | 1.2 kV | Not Qualified | R-PUFM-X4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | ADVANCED POWER TECHNOLOGY INC | unknown | ISOTOP-4 | EAR99 | 8541.10.00.80 | ||||||||||
|
APT2X101D120J
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 93 A | 2.5 V | 420 ns | 250 µA | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 1.2 kV | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, L... more | ULTRA FAST SOFT RECOVERY | 1 kA | 1 | 1.2 kV | Not Qualified | R-PUFM-X4 | e1 | UL RECOGNIZED | 1 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | UNSPECIFIED | UPPER | MICROSEMI CORP | unknown | ISOTOP-4 | EAR99 | 8541.10.00.80 | ISOTOP | 4 | ISOTOP |