Filter Your Search
1 - 1 of 1 results
|
APXJ200ARA151MF61G
Chemi-Con
|
Check for Price | Yes | Active | 150 µF | 20 V | 165 mA | 20 % | 2626 | 23 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100-300KHZ | 600 µA | 0.12 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 |