Filter Your Search
1 - 2 of 2 results
|
AR12TPC7U2402N
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 kΩ | 0.01 % | 500 mW | 2512 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.1 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | |||
|
AR12TPC7U2402
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 kΩ | 0.01 % | 500 mW | 2512 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | AR | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.1 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | compliant | EAR99 |