Filter Your Search
1 - 1 of 1 results
|
AS11CB
NKK Switches
|
$4.0201 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | 3 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE SWITCH | SLIDE | MOUNTING BRACKET | 0.4VA@28VDC | ON-OFF | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | GLASS FILLED POLYAMIDE | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED NYLON | CARBON COMPOSITE POLYMER | 7 | WAVE | NO | GOLD | BRASS | SOLDER | 0.15 inch | 5.6896 mm | 16.002 mm | 9.8044 mm | 0.122 inch | NKK SWITCHES OF AMERICA INC | compliant | EAR99 | 8536.50.90.50 | NKK Switches |