Filter Your Search
1 - 10 of 12,398 results
|
AS1206KKX7RYBB473
YAGEO Corporation
|
$0.0686 | Yes | Active | 1206 | SURFACE MOUNT | SMT | 15% ppm/°C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | TR, Blister, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | , | compliant | EAR99 | 8532.24.00.20 | YAGEO | 47 nF | CERAMIC CAPACITOR | CERAMIC | 1.25 mm | 3.2 mm | Yes | 10 % | 10 % | 250 V | X7R | 1.6 mm | |||||||||||||||||||||||||||||||||||||||||
|
AS1206KKX7RYBB223
YAGEO Corporation
|
$0.0882 | Yes | Active | 1206 | SURFACE MOUNT | SMT | 15% ppm/°C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | TR, Blister, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | , | compliant | EAR99 | 8532.24.00.20 | 22 nF | CERAMIC CAPACITOR | CERAMIC | 1.25 mm | 3.2 mm | Yes | 10 % | 10 % | 250 V | X7R | 1.6 mm | ||||||||||||||||||||||||||||||||||||||||||
|
AS1206KKX7R0BB224
YAGEO Corporation
|
$0.0952 | Yes | Active | 1206 | SURFACE MOUNT | SMT | 15% ppm/°C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | TR, Blister, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | , | compliant | EAR99 | 8532.24.00.20 | 220 nF | CERAMIC CAPACITOR | CERAMIC | 1.25 mm | 3.2 mm | Yes | 10 % | 10 % | 100 V | X7R | 1.6 mm | ||||||||||||||||||||||||||||||||||||||||||
|
AS1206KKX7RYBB104
YAGEO Corporation
|
$0.1282 | Yes | Active | 1206 | SURFACE MOUNT | SMT | 15% ppm/°C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | TR, Blister, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | YAGEO | 100 nF | CERAMIC CAPACITOR | CERAMIC | 1.6 mm | 3.2 mm | Yes | 10 % | 10 % | 250 V | X7R | 1.6 mm | |||||||||||||||||||||||||||||||||||||||||
|
AS1210KKX7R9BB475
YAGEO Corporation
|
$0.3289 | Yes | Active | 1210 | SURFACE MOUNT | SMT | 15% ppm/°C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, Blister, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | 4.7 µF | CERAMIC CAPACITOR | CERAMIC | 2.5 mm | 3.2 mm | Yes | 10 % | 10 % | 50 V | X7R | 2.5 mm | |||||||||||||||||||||||||||||||||||||||||
|
AS12AP
NKK Switches
|
$4.6108 | Yes | Yes | Active | THROUGH HOLE-STRAIGHT | SLIDE | NO | e4 | 85 °C | -10 °C | GOLD | NKK SWITCHES OF AMERICA INC | compliant | EAR99 | 8536.50.90.50 | NKK Switches | WHITE | 0.098 inch | GLASS FILLED POLYAMIDE | 5.3848 inch | 14.6812 mm | 9.8044 mm | PHOSPHOR BRONZE | GOLD OVER SILVER | 0.4VA@28VDC | ON-ON | 0.05 mΩ | 500VAC V | 50000 Cycle(s) | BRASS | GOLD OVER NICKEL | GLASS FILLED NYLON | 500 MΩ | CARBON COMPOSITE POLYMER | 3 | 3 | WAVE | HORIZONTAL | SPDT | SLIDE SWITCH | 0.122 inch | BRASS | SOLDER | |||||||||||||||||||||||||||||||
|
AS12BP
NKK Switches
|
$5.3225 | Yes | Yes | Active | THROUGH HOLE-STRAIGHT | SLIDE | NO | e4 | 85 °C | -10 °C | GOLD | NKK SWITCHES OF AMERICA INC | compliant | EAR99 | 8536.50.90.50 | NKK Switches | WHITE | GLASS FILLED POLYAMIDE | 5.3848 inch | 12.192 mm | 9.8044 mm | PHOSPHOR BRONZE | GOLD OVER SILVER | 0.4VA@28VDC | ON-ON | 0.05 mΩ | 500VAC V | 50000 Cycle(s) | BRASS | GOLD OVER NICKEL | GLASS FILLED NYLON | 500 MΩ | CARBON COMPOSITE POLYMER | 3 | 3 | WAVE | HORIZONTAL | SPDT | SLIDE SWITCH | 0.122 inch | BRASS | SOLDER | ||||||||||||||||||||||||||||||||
|
AS12CP
NKK Switches
|
$5.3967 | Yes | Yes | Active | THROUGH HOLE-STRAIGHT | SLIDE | NO | e4 | 85 °C | -10 °C | GOLD | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.50 | NKK Switches | WHITE | 0.15 inch | GLASS FILLED POLYAMIDE | 5.3848 inch | 16.002 mm | 9.8044 mm | PHOSPHOR BRONZE | GOLD OVER SILVER | 0.4VA@28VDC | ON-ON | 0.05 mΩ | 500VAC V | 50000 Cycle(s) | BRASS | GOLD OVER NICKEL | GLASS FILLED NYLON | 500 MΩ | CARBON COMPOSITE POLYMER | 3 | 3 | WAVE | HORIZONTAL | SPDT | SLIDE SWITCH | 0.122 inch | BRASS | SOLDER | |||||||||||||||||||||||||||||||
|
AS12AH
NKK Switches
|
$5.9213 | Yes | Yes | Active | THROUGH HOLE-RIGHT ANGLE | SLIDE | MOUNTING BRACKET | NO | e4 | 85 °C | -10 °C | GOLD | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.50 | NKK Switches | WHITE | 0.098 inch | GLASS FILLED POLYAMIDE | 6.18 inch | 9.9 mm | 9.8 mm | PHOSPHOR BRONZE | GOLD OVER SILVER | 0.4VA@28VDC | ON-ON | 0.05 mΩ | 500VAC V | 50000 Cycle(s) | BRASS | GOLD OVER NICKEL | GLASS FILLED NYLON | 500 MΩ | CARBON COMPOSITE POLYMER | 2 | 5 | WAVE | HORIZONTAL | SPDT | SLIDE SWITCH | 0.122 inch | BRASS | SOLDER | .014A@28VAC | 14 mA | 14 mA | .014A@28VDC | 28 V | 28 V | EPOXY TERMINAL SEALED | |||||||||||||||||||||||
|
AS12BB
NKK Switches
|
$5.9888 | Yes | Yes | Active | THROUGH HOLE-STRAIGHT | SLIDE | MOUNTING BRACKET | NO | e4 | 85 °C | -10 °C | GOLD | NKK SWITCHES OF AMERICA INC | compliant | EAR99 | 8536.50.90.50 | WHITE | GLASS FILLED POLYAMIDE | 5.6896 inch | 12.192 mm | 9.8044 mm | PHOSPHOR BRONZE | GOLD OVER SILVER | 0.4VA@28VDC | ON-ON | 0.05 mΩ | 500VAC V | 50000 Cycle(s) | BRASS | GOLD OVER NICKEL | GLASS FILLED NYLON | 500 MΩ | CARBON COMPOSITE POLYMER | 3 | 7 | WAVE | HORIZONTAL | SPDT | SLIDE SWITCH | 0.122 inch | BRASS | SOLDER |