Filter Your Search
1 - 2 of 2 results
|
AS4C128M16D2A-25BCN
Alliance Memory Inc
|
$10.8011 | Yes | Yes | Active | 2.1475 Gbit | 16 | 128MX16 | 1.8 V | 400 ps | 400 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 16 mA | 1.7 V | 330 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B84 | 3 | 85 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 8 mm | ALLIANCE MEMORY INC | FBGA-84 | compliant | EAR99 | 8542.32.00.36 | Alliance Memory | ||
|
AS4C128M16D2A-25BCNTR
Alliance Memory Inc
|
Check for Price | Yes | Active | 2.1475 Gbit | 16 | 128MX16 | 1.8 V | 400 ps | 400 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 16 mA | 1.7 V | 330 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B84 | 3 | 85 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 8 mm | ALLIANCE MEMORY INC | TFBGA, BGA84,9X15,32 | compliant | EAR99 | 8542.32.00.36 | Alliance Memory |