Filter Your Search
1 - 2 of 2 results
|
AS4C32M16D2-25BCNTR
Alliance Memory Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 400 ps | 400 MHz | 8192 | DDR2 DRAM | COMMON | 4,8 | 32000000 | 33.5544 M | 3-STATE | 4,8 | 8 mA | 200 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ALLIANCE MEMORY INC | FBGA, BGA84,9X15,32 | compliant | EAR99 | 8542.32.00.28 | |||||||||||||||||
|
AS4C32M16D2-25BCN
Alliance Memory Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | 85 °C | 260 | 40 | 84 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 8 mm | ALLIANCE MEMORY INC | 8 X 12.50 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TFBGA-84 | compliant | EAR99 | 8542.32.00.28 | Alliance Memory |