Filter Your Search
1 - 2 of 2 results
|
AS4C32M16D2C-25BCN
Alliance Memory Inc
|
$4.0150 | Yes | Active | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 400 ps | 400 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 4,8 | 10 mA | 170 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B84 | 85 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 8 mm | ALLIANCE MEMORY INC | FBGA-84 | compliant | EAR99 | 8542.32.00.28 | ||
|
AS4C32M16D2C-25BCNTR
Alliance Memory Inc
|
$4.1350 | Yes | Active | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 400 ps | 400 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 4,8 | 10 mA | 170 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B84 | 85 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 8 mm | ALLIANCE MEMORY INC | FBGA-84 | compliant | EAR99 | 8542.32.00.28 |