Filter Your Search
1 - 2 of 2 results
|
AS4C512M16D3LA-10BAN
Alliance Memory Inc
|
$47.4050 | Yes | Active | 8.5899 Gbit | 16 | 512MX16 | 1.35 V | MULTI BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.425 V | 1.275 V | CMOS | INDUSTRIAL | R-PBGA-B96 | 3 | 105 °C | -40 °C | 96 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13.5 mm | 9 mm | ALLIANCE MEMORY INC | FBGA-96 | compliant | EAR99 | 8542.32.00.36 | 2019-03-07 | Alliance Memory | ||
|
AS4C512M16D3LA-10BANTR
Alliance Memory Inc
|
$47.5300 | Yes | Active | 8.5899 Gbit | 16 | 512MX16 | 1.35 V | MULTI BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.425 V | 1.275 V | CMOS | INDUSTRIAL | R-PBGA-B96 | 3 | 105 °C | -40 °C | 96 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13.5 mm | 9 mm | ALLIANCE MEMORY INC | TFBGA, | compliant | EAR99 | 8542.32.00.36 | 2019-03-07 |