Filter Your Search
1 - 5 of 5 results
|
AS7C32098A-10TIN
Alliance Memory Inc
|
$4.6086 | Yes | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3/e6 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | |||||
|
AS7C32098A-10TI
Alliance Memory Inc
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 3 V | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP2-44 | |||||
|
AS7C32098A-10TINTR
Alliance Memory Inc
|
Check for Price | Yes | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | e3/e6 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP2, | ||||||||||||
|
AS7C32098A-10TI
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP2 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | TSOP2-44 | |||||||||||
|
AS7C32098A-10TIN
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP2 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | LEAD FREE, TSOP2-44 |