Filter Your Search
1 - 2 of 2 results
|
ASD-48.000MHZ-L-C-S-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 48 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - electroplated | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | ROHS COMPLIANT PACKAGE-4 | compliant | Clock | ||
|
ASD-48.000MHZ-L-C-S
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 48 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - electroplated | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | compliant | Clock |