Filter Your Search
1 - 1 of 1 results
|
ASE2DRA
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 48 V | 0.05 mΩ | 1 | DPDT | HORIZONTAL | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | 0.4VA@48VAC | 0.05A@48VAC | 0.05A@48VDC | 50 mA | ON-ON | 48 V | 500VAC V | 500 MΩ | -20 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | POLYBUTYLENE TEREPHTHALATE | 6 | NO | PHOSPHOR BRONZE | SOLDER | 0.11 inch | 5.588 mm | 10.541 mm | 9.4996 mm | 0.13 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 |